LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LAILAN LAIL-TYPE-C-16PIN-01-ZC product image
  • LAIL-TYPE-C-16PIN-01-ZC thumbnail 1
  • LAIL-TYPE-C-16PIN-01-ZC thumbnail 2
  • LAIL-TYPE-C-16PIN-01-ZC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LAILAN LAIL-TYPE-C-16PIN-01-ZC

Manufacturer
LAILANAsian Brands
MPN
LAIL-TYPE-C-16PIN-01-ZC
LCSC Part #
C55064170
Packaging
Through Hole
Customer #
Key Attributes
USB 2.0 Through Hole USB, DVI, HDMI Connector Adapters
DatasheetLAILAN LAIL-TYPE-C-16PIN-01-ZC
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 484
484 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4924$ 0.49
10+$ 0.3904$ 3.90
30+$ 0.3467$ 10.40
100+$ 0.2916$ 29.16
500+$ 0.2673$ 133.65
1,000+$ 0.2527$ 252.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters
ManufacturerLAILAN
PackagingThrough Hole
Protocol StandardUSB 2.0
Mounting TypeThrough Hole
Connector TypeType-C
Voltage Rating5V
Detection colorBlack
GenderFemale
Connect-Disconnect Life10,000 cycles
Number of Ports1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LAIL-TYPE-C-16PIN-02Y-ZCLAILANThrough Hole965$ 0.3874

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.