LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ZGWD WT150L1W-073R-001

Manufacturer
ZGWDAsian Brands
MPN
WT150L1W-073R-001
LCSC Part #
C55055993
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 100V 7 1 1.5mm 1A -25℃~+85℃ 7P Tin 1x7P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins
DatasheetZGWD WT150L1W-073R-001
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZGWD
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)100V
Contact MaterialCopper Alloy
Number of PINs Per Row7
Number of Rows1
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating1A
Operating Temperature-25℃~+85℃
Number of PINs7P
Contact PlatingTin
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)13.5mm
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.