Nexperia BZV55-C56,115
| Manufacturer | |
| Mfr. Part # | BZV55-C56,115 |
| LCSC Part # | C550441 |
| Package | SOD-80C |
| Customer # | |
| Key Attributes | DIODE ZENER 56V 500mW SOD-80C |
| Description | Independent 52V~60V 500mW 56V SOD-80C Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-80C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
290 
290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0605 | $ 0.61 |
100+ | $ 0.052 | $ 5.20 |
300+ | $ 0.0477 | $ 14.31 |
2,500+ | $ 0.0445 | $ 111.25 |
5,000+ | $ 0.042 | $ 210.00 |
10,000+ | $ 0.0407 | $ 407.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$