Nexperia BZV49-C4V3,115
| Manufacturer | |
| MPN | BZV49-C4V3,115 |
| LCSC Part # | C550375 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.3V 1W SOT-89-3 |
| Datasheet | Nexperia BZV49-C4V3,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4V~4.6V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4V~4.6V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Medium-power voltage regulator diodes in a SOT89 plastic SMD package. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV49 - C2V4 to BZV49 - C75).
Features
AI Translation
- Total power dissipation: max. 1 W
- Tolerance series: approx. ± 5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications
AI Translation
- General regulation functions
In-Stock: 9,520
9,520 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6549 | $ 0.65 |
| 10+ | $ 0.5259 | $ 5.26 |
| 30+ | $ 0.4606 | $ 13.82 |
| 100+ | $ 0.3953 | $ 39.53 |
| 500+ | $ 0.3577 | $ 178.85 |
| 1,000+ | $ 0.3381 | $ 338.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4V~4.6V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-89-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 4V~4.6V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Medium-power voltage regulator diodes in a SOT89 plastic SMD package. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV49 - C2V4 to BZV49 - C75).
Features
AI Translation
- Total power dissipation: max. 1 W
- Tolerance series: approx. ± 5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications
AI Translation
- General regulation functions
C550375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZV49-C4V3,135 | Nexperia | SOT-89-3 | 0 | $ 0.0991 | ||
| BZV49-C4V7,115 | Nexperia | SOT-89-3 | 0 | $ 0.3476 |



