BOURNS 3549S-1AC-202B
| Manufacturer | |
| MPN | 3549S-1AC-202B |
| LCSC Part # | C5502593 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 2kΩ 2W |
| Datasheet | BOURNS 3549S-1AC-202B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 2kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wire-wound and hybrid elements
- Designed for HMI and MMI applications
- High rotational life
- Dual-gang option
- Optional 0.1% linearity
- Servo mount option
- Optional A/R solder lugs
- Dual ball bearing option
- RoHS compliant
- Suitable for use under certain side-load conditions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.1782 | $ 41.18 |
| 200+ | $ 16.4313 | $ 3286.26 |
| 500+ | $ 15.8821 | $ 7941.05 |
| 1,000+ | $ 15.6107 | $ 15610.70 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 2W | |
| Number of Turns | 10 | |
| Resistance | 2kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wire-wound and hybrid elements
- Designed for HMI and MMI applications
- High rotational life
- Dual-gang option
- Optional 0.1% linearity
- Servo mount option
- Optional A/R solder lugs
- Dual ball bearing option
- RoHS compliant
- Suitable for use under certain side-load conditions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

