BXCONN AM-PM1.27-V14-1*6P
| Manufacturer | BXCONNAsian Brands |
| MPN | AM-PM1.27-V14-1*6P |
| LCSC Part # | C55020565 |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | -40℃~+105℃ Surface Mount,Vertical 1A 6P 4.3mm 1x6P 1.27mm Top 1 Square Hole SMD,P=1.27mm(Staggered Pins) Headers, Receptacles, Female Sockets RoHS |
| Datasheet | BXCONN AM-PM1.27-V14-1*6P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 6P | |
| Insulation Height | 4.3mm | |
| PIN Length | - | |
| Holes Structure | 1x6P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 6P | |
| Insulation Height | 4.3mm |
| Type | Description | |
|---|---|---|
| PIN Length | - | |
| Holes Structure | 1x6P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
In-Stock: 77
77 In stock, ships now
Minimum: 7Multiple: 7Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 7+ | $ 0.2091$ 0.1736 | $ 1.22 |
| 70+ | $ 0.1654$ 0.1373 | $ 9.61 |
| 231+ | $ 0.1467$ 0.1218 | $ 28.14 |
| 693+ | $ 0.1233$ 0.1024 | $ 70.96 |
| 3,465+ | $ 0.1129$ 0.0938 | $ 325.02 |
| 7,007+ | $ 0.1067$ 0.0886 | $ 620.82 |
Standard Packaging77/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 6P | |
| Insulation Height | 4.3mm | |
| PIN Length | - | |
| Holes Structure | 1x6P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Number of Pins | 6P | |
| Insulation Height | 4.3mm |
| Type | Description | |
|---|---|---|
| PIN Length | - | |
| Holes Structure | 1x6P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Circular Hole / Square Hole | Square Hole |
Help & FeedbackShow similar products (0) >
C55020565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



