BXCONN AF-GH1.25-5PWT-W1
| Manufacturer | BXCONNAsian Brands |
| MPN | AF-GH1.25-5PWT-W1 |
| LCSC Part # | C55020497 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle GH 125V 5 1 1.25mm 1A -25℃~+85℃ 5P Tin Beige 1x5P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | BXCONN AF-GH1.25-5PWT-W1 |
| RoHS Compliance | 18 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | GH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | GH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0939$ 0.0780 | $ 0.39 |
| 50+ | $ 0.0747$ 0.0620 | $ 3.10 |
| 150+ | $ 0.0651$ 0.0541 | $ 8.12 |
| 1,000+ | $ 0.0579$ 0.0481 | $ 48.10 |
| 2,000+ | $ 0.0521$ 0.0433 | $ 86.60 |
| 5,000+ | $ 0.0493$ 0.0410 | $ 205.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | GH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | GH | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.5mm | |
| Pin Structure | 1x5P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
C55020497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



