GDHUIZHI URA2405YMD-10WR3
| Manufacturer | GDHUIZHIAsian Brands |
| MPN | URA2405YMD-10WR3 |
| LCSC Part # | C55020082 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | ±5V 9V~36V Through Hole,25.4x25.4mm DC DC Converters |
| Datasheet | GDHUIZHI URA2405YMD-10WR3 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GDHUIZHI | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 83% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GDHUIZHI | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 83% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
10W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC modular power supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40°C ~ +85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway and other fields
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6834 | $ 5.68 |
| 10+ | $ 4.8771 | $ 48.77 |
| 40+ | $ 4.397 | $ 175.88 |
| 80+ | $ 3.9119 | $ 312.95 |
| 400+ | $ 3.689 | $ 1475.60 |
| 1,000+ | $ 3.5874 | $ 3587.40 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GDHUIZHI | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 83% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GDHUIZHI | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 1A | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 83% | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Introduction
10W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC modular power supply. The URB_YMD-10WR3 & URA_YMD-10WR3 series delivers 10W output power, 4:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range -40°C ~ +85°C, with input under-voltage protection, over-current and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide input range (4:1), 10W output
- Conversion efficiency 91% (typical)
- Isolation voltage 1500Vdc
- Ultra-low standby power: 0.036W (typical)
- Ultra-fast startup: 1mS (typical)
- Operating temperature range: -40°C ~ +85°C
- Input undervoltage, output short-circuit, overcurrent protection
- Metal enclosure, low output ripple
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway and other fields
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| URA2405YMD-20WR3 | GDHUIZHI | Through Hole,25.4x25.4mm | 20 | $ 9.7788 |



