LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GDHUIZHI URB2405YMD-6WR3 product image
  • URB2405YMD-6WR3 thumbnail 1
  • URB2405YMD-6WR3 thumbnail 2
  • URB2405YMD-6WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GDHUIZHI URB2405YMD-6WR3

Manufacturer
GDHUIZHIAsian Brands
MPN
URB2405YMD-6WR3
LCSC Part #
C55020049
Packaging
Through Hole,25.4x25.4mm
Customer #
Key Attributes
5V 9V~36V Through Hole,25.4x25.4mm DC DC Converters
DatasheetGDHUIZHI URB2405YMD-6WR3
Alternative Parts2
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2544$ 4.25
10+$ 3.6513$ 36.51
40+$ 3.2924$ 131.70
80+$ 2.9286$ 234.29
400+$ 2.7614$ 1104.56
1,000+$ 2.6861$ 2686.10
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGDHUIZHI
PackagingThrough Hole,25.4x25.4mm
Output Voltage5V
Ripple Noise80mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout1.2A
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection
Conversion Efficiency80%
Output Power6W
Length25.4mm
Width25.4mm

Introduction

AI Translation

6W, wide 4:1 input voltage range, up to 88% efficiency, standard isolation voltage of 1500VDC, operating temperature range of -40℃ ~ +85℃, with input under-voltage protection, output over-voltage, over-current and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A standard.

Features

AI Translation
  • Ultra-wide input range (4:1), 6W output
  • Conversion efficiency 91% (typical)
  • Isolation voltage 1500Vdc
  • Ultra-low standby power: 0.3W (typical)
  • Ultra-fast startup: 1ms (typical)
  • Operating temperature range: -40℃ ~ +85℃
  • Input undervoltage, output short circuit, overcurrent, overvoltage protection
  • Metal housing, low output ripple
  • International standard pinout, DIP PCB mounting

Applications

AI Translation
  • Medical
  • Industrial Control
  • Power
  • Instrumentation
  • Communications
  • Railway and other fields

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
URB2405YMD-10WR3GDHUIZHIThrough Hole,25.4x25.4mm40$ 5.2295
URB2405YMD-20WR3GDHUIZHIThrough Hole,25.4x25.4mm40$ 8.6775