LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GDHUIZHI F1205S-3WR3 product image
  • F1205S-3WR3 thumbnail 1
  • F1205S-3WR3 thumbnail 2
  • F1205S-3WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GDHUIZHI F1205S-3WR3

Manufacturer
GDHUIZHIAsian Brands
MPN
F1205S-3WR3
LCSC Part #
C55019997
Packaging
SIP,19.5x7mm
Customer #
Key Attributes
5V 10.8V~13.2V SIP,19.5x7mm DC DC Converters
Datasheetpdf iconGDHUIZHI F1205S-3WR3
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1337$ 2.13
10+$ 1.8146$ 18.15
25+$ 1.6153$ 40.38
100+$ 1.4095$ 140.95
500+$ 1.3172$ 658.60
1,000+$ 1.2767$ 1276.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGDHUIZHI
PackagingSIP,19.5x7mm
Output Voltage5V
Ripple Noise80mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current8mA
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)2400uF
Number of Outputs1
Iout600mA
Height10mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Conversion Efficiency86%
Output Power3W
Length19.5mm
Width7mm

Introduction

AI Translation

The F_S-3WR3 series is a compact, high-efficiency miniature power, fixed voltage, isolated unregulated dual positive/negative output DC/DC module power supply; this series is specifically designed for applications in on-board power systems that require generating a set of voltages isolated from the input power supply.

Features

AI Translation
  • Fixed voltage input, isolated unregulated single output, 2W
  • Isolation voltage: 3000VDC
  • Low no-load power consumption: 0.025W (Typ)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Continuous short-circuit protection, auto-recovery
  • Compact SIP package
  • International standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ)

Applications

AI Translation
  • Pure digital circuits
  • Low-frequency analog circuits
  • Relay driving
  • Data switching, etc.