Tokmas ADL5611ARKZ-R7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ADL5611ARKZ-R7(TOKMAS) |
| LCSC Part # | C55019277 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 3V~5V 17.5dB 21.9dBm 89mA SOT-89 RF Amplifiers |
| Datasheet | Tokmas ADL5611ARKZ-R7(TOKMAS) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Tokmas | |
| Packaging | SOT-89 | |
| Voltage - Supply | 3V~5V | |
| Gain | 17.5dB | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Tokmas | |
| Packaging | SOT-89 | |
| Voltage - Supply | 3V~5V |
| Type | Description | |
|---|---|---|
| Gain | 17.5dB | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Tokmas | |
| Packaging | SOT-89 | |
| Voltage - Supply | 3V~5V | |
| Gain | 17.5dB | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Tokmas | |
| Packaging | SOT-89 | |
| Voltage - Supply | 3V~5V |
| Type | Description | |
|---|---|---|
| Gain | 17.5dB | |
| P1dB | 21.9dBm | |
| Current - Supply | 89mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



