LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3-2AWF-750 product image
  • TJC3-2AWF-750 thumbnail 1
  • TJC3-2AWF-750 thumbnail 2
  • TJC3-2AWF-750 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3-2AWF-750

Manufacturer
DLLAsian Brands
MPN
TJC3-2AWF-750
LCSC Part #
C55019164
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
250V 2 1 2.5mm 3A Right Angle 2P -40℃~+105℃ Tin 1x2P Through Hole,Right Angle,P=2.5mm Headers, Male Pins
DatasheetDLL TJC3-2AWF-750
Custom CablesMOQ 1pc
In-Stock: 290
290 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0457$ 0.0229$ 0.23
100+$ 0.0363$ 0.0182$ 1.82
300+$ 0.0317$ 0.0159$ 4.77
2,000+$ 0.0282$ 0.0141$ 28.20
4,000+$ 0.0254$ 0.0127$ 50.80
10,000+$ 0.024$ 0.0120$ 120.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,Right Angle,P=2.5mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-40℃~+105℃
Contact PlatingTin
Plastic MaterialPA
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.