Nexperia BZB84-C7V5,215
| Manufacturer | |
| MPN | BZB84-C7V5,215 |
| LCSC Part # | C550150 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 7V~7.9V 300mW 7.5V SOT-23 Zener Diode Arrays RoHS |
| Datasheet | Nexperia BZB84-C7V5,215 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 7V~7.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 7V~7.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.048 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0347 | $ 1.04 |
| 100+ | $ 0.0313 | $ 3.13 |
| 500+ | $ 0.0287 | $ 14.35 |
| 1,000+ | $ 0.0273 | $ 27.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 7V~7.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 1uA@5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 15Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 7V~7.9V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
C550150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AZ23C7V5 | YANGJIE | Similar | SOT-23(TO-236) | 2,740 | $ 0.0329 | ||
| AZ23C6V8 | YANGJIE | Similar | SOT-23(TO-236) | 140 | $ 0.0278 | ||
| AZ23C6V8 | JSCJ | Similar | SOT-23 | 2,800 | $ 0.0445 | ||
| STZ6.8NT146 | ROHM | Similar | TO-236-3(SOT-23-3) | 2,425 | $ 0.0618 | ||
| SZMMBZ6V8ALT1G | onsemi | Similar | SOT-23 | 205 | $ 0.1421 |

