LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-A2501HM-104W01 product image
  • GT-A2501HM-104W01 thumbnail 1
  • GT-A2501HM-104W01 thumbnail 2
  • GT-A2501HM-104W01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-A2501HM-104W01

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2501HM-104W01
LCSC Part #
C55014486
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1 -25℃~+85℃ XH 1x4P 4 Non-Latching P=2.5mm Rectangular Connector Housings
DatasheetG-Switch GT-A2501HM-104W01
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: PieceSamples: 100
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.71
500+$ 0.0111$ 5.55
2,000+$ 0.0094$ 18.80
4,000+$ 0.0084$ 33.60
20,000+$ 0.0075$ 150.00
40,000+$ 0.007$ 280.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesXH
Holes Structure1x4P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.