LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hong Cheng HC-QC6670-T-R

Manufacturer
Hong ChengAsian Brands
MPN
HC-QC6670-T-R
LCSC Part #
C55014086
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
Without Bracket 6mm 2.6N 12V 6mm Round Button No Surface Mount,Vertical SPST 50mA SMD-4P,6x6mm Tactile Switches
DatasheetHong Cheng HC-QC6670-T-R
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerHong Cheng
PackagingSMD-4P,6x6mm
with BracketWithout Bracket
Length6mm
Operating Force2.6N
Height7mm
Voltage Rating12V
Switching Life80,000 Cycles
Width6mm
Operating Temperature-25℃~+85℃
Actuator StyleRound Button
Termination StyleGull Wing
With LampNo
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA