LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hong Cheng HC-QC6670-TZB-R

Manufacturer
Hong ChengAsian Brands
MPN
HC-QC6670-TZB-R
LCSC Part #
C55014061
Packaging
SMD-4P,7.5x6.6mm
Customer #
Key Attributes
With Bracket 7.45mm 2.6N 12V 6.55mm Round Button Surface Mount, Right Angle No SPST 50mA SMD-4P,7.5x6.6mm Tactile Switches
DatasheetHong Cheng HC-QC6670-TZB-R
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerHong Cheng
PackagingSMD-4P,7.5x6.6mm
with BracketWith Bracket
Length7.45mm
Operating Force2.6N
Height7mm
Voltage Rating12V
Switching Life80,000 Cycles
Width6.55mm
Operating Temperature-25℃~+85℃
Actuator StyleRound Button
Termination StyleSMD(SMT) Tab
Mounting TypeSurface Mount, Right Angle
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA