Hong Cheng HC-QC6665-TZB-R
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-QC6665-TZB-R |
| LCSC Part # | C55014060 |
| Packaging | SMD-4P,7.5x6.6mm |
| Customer # | |
| Key Attributes | With Bracket 7.45mm 2.6N 12V 6.55mm Round Button Surface Mount, Right Angle No SPST 50mA SMD-4P,7.5x6.6mm Tactile Switches |
| Datasheet | Hong Cheng HC-QC6665-TZB-R |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD-4P,7.5x6.6mm | |
| with Bracket | With Bracket | |
| Length | 7.45mm | |
| Operating Force | 2.6N | |
| Height | 6.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 80,000 cycles | |
| Width | 6.55mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD-4P,7.5x6.6mm | |
| with Bracket | With Bracket | |
| Length | 7.45mm | |
| Operating Force | 2.6N | |
| Height | 6.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 80,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 6.55mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 700
700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0805$ 0.0765 | $ 0.38 |
| 50+ | $ 0.0639$ 0.0608 | $ 3.04 |
| 150+ | $ 0.0556$ 0.0529 | $ 7.94 |
| 700+ | $ 0.0494$ 0.0470 | $ 32.90 |
| 2,800+ | $ 0.0444$ 0.0422 | $ 118.16 |
| 4,900+ | $ 0.0419$ 0.0399 | $ 195.51 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD-4P,7.5x6.6mm | |
| with Bracket | With Bracket | |
| Length | 7.45mm | |
| Operating Force | 2.6N | |
| Height | 6.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 80,000 cycles | |
| Width | 6.55mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD-4P,7.5x6.6mm | |
| with Bracket | With Bracket | |
| Length | 7.45mm | |
| Operating Force | 2.6N | |
| Height | 6.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 80,000 cycles |
| Type | Description | |
|---|---|---|
| Width | 6.55mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C55014060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC-QC6660-TZB-R | Hong Cheng | SMD-4P,7.5x6.6mm | 700 | $0.0765 $0.0805 | ||
| HC-QC6670-TZB-R | Hong Cheng | SMD-4P,7.5x6.6mm | 495 | $0.0795 $0.0836 | ||
| HC-QC6665-TZSD-R | Hong Cheng | SMD-4P,7.5x7.2mm | 500 | $0.0748 $0.0787 | ||
| HC-QC6660-TZSD-R | Hong Cheng | SMD-4P,7.5x7.2mm | 500 | $0.0747 $0.0786 | ||
| HC-QC6670-TZSD-R | Hong Cheng | SMD-4P,7.5x7.2mm | 500 | $0.0748 $0.0787 |



