LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3214X-2-203E product image
Images for reference only

BOURNS 3214X-2-203E

Manufacturer
MPN
3214X-2-203E
LCSC Part #
C5501195
Packaging
-
Customer #
Key Attributes
POT 20kΩ 250mW
DatasheetBOURNS 3214X-2-203E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3871$ 3.39
200+$ 1.3524$ 270.48
400+$ 1.3076$ 523.04
1,000+$ 1.2845$ 1284.50
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns5
Resistance20kΩ