LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS7A4001DGNR

Manufacturer
MPN
TPS7A4001DGNR
LCSC Part #
C55006
Packaging
MSOP-8-EP
Customer #
Key Attributes
50mA, 100V, low IQ, adjustable low-dropout regulator with enable function
DatasheetTI TPS7A4001DGNR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingMSOP-8-EP
Output Voltage1.175V~90V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage100V
Output Current50mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Input under-voltage protection
Output TypeAdjustable

Introduction

AI Translation

The TPS7A4001 device is a very high voltage-tolerant linear regulator that offers the benefits of a thermally-enhanced package (HVSSOP), and is able to withstand continuous DC or transient input voltages of up to 100 V.

The TPS7A4001 device is stable with any output capacitance greater than 4.7 μF and any input capacitance greater than 1 μF (over temperature and tolerance). Therefore, implementations of this device require minimal board space because of its miniaturized packaging (HVSSOP) and a potentially small output capacitor. In addition, the TPS7A4001 device offers an enable pin (EN) compatible with standard CMOS logic to enable a low-current shutdown mode.

The TPS7A4001 device has an internal thermal shutdown and current limiting to protect the system during fault conditions. The HVSSOP packages has an operating temperature range of T_J = -40°C to 125°C.

In addition, the TPS7A4001 device is ideal for generating a low-voltage supply from intermediate voltage rails in telecom and industrial applications; not only can it supply a well-regulated voltage rail, but it can also withstand and maintain regulation during very high and fast voltage transients. These features translate to simpler and more cost-effective electrical surge-protection circuitry for a wide range of applications, including PoE, bias supply, and LED lighting.

Features

AI Translation
  • Very High Maximum Input Voltage: 100 V
  • Wide Input Voltage Range: 7 to 100 V
  • Accuracy:
    • Nominal: 1%
    • Over Line, Load, and Temperature: 2.5%
  • Low Quiescent Current: 25 μA
  • Quiescent Current at Shutdown: 4.1 μA
  • Maximum Output Current: 50 mA
  • CMOS Logic-Level-Compatible Enable Pin
  • Adjustable Output Voltage from about 1.175 to 90 V
  • Stable With Ceramic Capacitors:
    • Input Capacitance: ≥1 μF
    • Output Capacitance: ≥4.7 μF
  • Dropout Voltage: 290 mV
  • Built-In Current Limit and Thermal Shutdown Protection
  • Package: High Thermal Performance HVSSOP PowerPAD
  • Operating Temperature Range: -40°C to 125°C

Applications

AI Translation
  • Microprocessors, Microcontrollers Powered by Industrial Busses With High Voltage Transients
  • Industrial Automation
  • Telecom Infrastructure
  • Automotive
  • Power over Ethernet (PoE)
  • LED Lighting
  • Bias Power Supplies