SMC 401CNQ045
| Manufacturer | SMCAsian Brands |
| MPN | 401CNQ045 |
| LCSC Part # | C5500559 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 400A 45V 670mV@200A Diode Arrays RoHS |
| Datasheet | SMC 401CNQ045 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 4.14kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Voltage - Forward(Vf@If) | 670mV@200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 4.14kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Voltage - Forward(Vf@If) | 670mV@200A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating junction temperature up to 175°C
- Center tap module design
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring for enhanced durability and long-term reliability
- Substrate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- High-current switching power supplies
- Plating power supplies
- Freewheeling diodes
- Reverse battery protection
- Converters
- UPS systems
- Welding
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.5406 | $ 80.54 |
| 198+ | $ 32.1372 | $ 6363.17 |
| 504+ | $ 31.0627 | $ 15655.60 |
| 999+ | $ 30.5325 | $ 30501.97 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 4.14kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Voltage - Forward(Vf@If) | 670mV@200A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 4.14kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 400A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 20mA@45V | |
| Voltage - Forward(Vf@If) | 670mV@200A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating junction temperature up to 175°C
- Center tap module design
- High-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capable
- Guard ring for enhanced durability and long-term reliability
- Substrate: nickel-plated; Leads: nickel-plated
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- High-current switching power supplies
- Plating power supplies
- Freewheeling diodes
- Reverse battery protection
- Converters
- UPS systems
- Welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

