Aries Electronics, Inc. 26-0508-21
| Manufacturer | |
| MPN | 26-0508-21 |
| LCSC Part # | C5498810 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm 26P SIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS |
| Datasheet | Aries Electronics, Inc. 26-0508-21 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Number of Positions | 26P | |
| Adaptation Package Type | SIP | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Number of Positions | 26P | |
| Adaptation Package Type | SIP | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.7468 | $ 41.75 |
| 204+ | $ 16.6574 | $ 3398.11 |
| 493+ | $ 16.1016 | $ 7938.09 |
| 1,003+ | $ 15.8268 | $ 15874.28 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Number of Positions | 26P | |
| Adaptation Package Type | SIP | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | Through Hole | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Number of Positions | 26P | |
| Adaptation Package Type | SIP | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

