CTS 228EDSAYGF
| Manufacturer | |
| MPN | 228EDSAYGF |
| LCSC Part # | C5498001 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 200gf PC Pin Through Hole |
| Datasheet | CTS 228EDSAYGF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA | |
| Operating Force | 2N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA | |
| Operating Force | 2N |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA | |
| Operating Force | 2N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | - | |
| Circuit | SPST - Normally Open | |
| Contact Current | 50mA | |
| Operating Force | 2N |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

