SCHURTER 3-138-343
| Manufacturer | |
| MPN | 3-138-343 |
| LCSC Part # | C5496466 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | SCHURTER 3-138-343 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.03mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 230A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.03mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 230A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product features three-phase and ground terminals, employs a two-stage design with exceptionally high attenuation performance, and is available in standard industrial or low leakage current versions.
Features
AI Translation
- Compact design, small footprint
- Two-stage filter for high attenuation
- High voltage version available
- Wide operating temperature range
Applications
AI Translation
- Variable frequency drives
- Stepper motor drivers
- Uninterruptible power supplies
- Inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.4071 | $ 299.41 |
| 200+ | $ 281.2029 | $ 56240.58 |
| 500+ | $ 271.806 | $ 135903.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.03mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 230A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3.03mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V;760V | |
| Current Rating | 230A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product features three-phase and ground terminals, employs a two-stage design with exceptionally high attenuation performance, and is available in standard industrial or low leakage current versions.
Features
AI Translation
- Compact design, small footprint
- Two-stage filter for high attenuation
- High voltage version available
- Wide operating temperature range
Applications
AI Translation
- Variable frequency drives
- Stepper motor drivers
- Uninterruptible power supplies
- Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3-138-329 | SCHURTER | - | 0 | $ 285.5087 | ||
| 250 AHV D FP | TE Connectivity | - | 0 | $ 612.3335 | ||
| 250 AHV S FP | TE Connectivity | - | 0 | $ 401.0753 | ||
| FMBC-394D-K314 | SCHURTER | - | 0 | $ 302.9359 | ||
| FN3288HV-230-40-C25-R65 | TE / Schaffner | - | 0 | $ 739.5362 | ||
| FN3288HV-230-40-C17-R65 | TE / Schaffner | - | 0 | $ 724.3001 | ||
| FN3288HV-230-40-C36-R65 | TE / Schaffner | - | 0 | $ 742.5774 | ||
| B84143K0250S081 | TDK | - | 0 | $ 210.2542 | ||
| B84143B0250S021 | TDK | - | 0 | $ 209.6998 | ||
| FN3310HV-250-99-R5 | TE / Schaffner | - | 0 | $ 496.5361 |

