LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N5740 product image
Images for reference only

MICROCHIP 2N5740

Manufacturer
MPN
2N5740
LCSC Part #
C5496230
Packaging
TO-66(TO-213AA)
Customer #
Key Attributes
100V 10A PNP TO-66(TO-213AA) Single Bipolar Transistors
DatasheetMICROCHIP 2N5740
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.3007$ 85.30
200+$ 34.0367$ 6807.34
500+$ 32.8987$ 16449.35
1,000+$ 32.3365$ 32336.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-66(TO-213AA)
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO100V
Pd - Power Dissipation35W
Current - Collector(Ic)10A
typePNP
Vce Saturation(VCE(sat))500mV