LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N5729 product image
Images for reference only

MICROCHIP 2N5729

Manufacturer
MPN
2N5729
LCSC Part #
C5496225
Packaging
TO-5AA
Customer #
Key Attributes
80V 5A PNP TO-5AA Single Bipolar Transistors
DatasheetMICROCHIP 2N5729
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.5245$ 64.52
200+$ 25.7465$ 5149.30
500+$ 24.8858$ 12442.90
1,000+$ 24.4615$ 24461.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMICROCHIP
PackagingTO-5AA
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO80V
Pd - Power Dissipation5W
Current - Collector(Ic)5A
typePNP
Vce Saturation(VCE(sat))1.5V