CTS 209-2MST
| Manufacturer | |
| MPN | 209-2MST |
| LCSC Part # | C5496173 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2 100mA SPST Through Hole,P=2.54mm DIP Switches RoHS |
| Datasheet | CTS 209-2MST |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 2 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9397 | $ 0.94 |
| 170+ | $ 0.3746 | $ 63.68 |
| 510+ | $ 0.3619 | $ 184.57 |
| 1,020+ | $ 0.3572 | $ 364.34 |
Standard Packaging85/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 2 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 20V | |
| Number of Positions | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

