CTS 219-10ESR
| Manufacturer | |
| MPN | 219-10ESR |
| LCSC Part # | C5496103 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10 100mA SPST DIP Switches RoHS |
| Datasheet | CTS 219-10ESR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | - | |
| Voltage Rating | 20V | |
| Number of Positions | 10 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | - | |
| Voltage Rating | 20V | |
| Number of Positions | 10 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | - | |
| Voltage Rating | 20V | |
| Number of Positions | 10 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS | |
| Packaging | - | |
| Voltage Rating | 20V | |
| Number of Positions | 10 |
| Type | Description | |
|---|---|---|
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Temperature | -55℃~+85℃ | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

