APV APGL2012-3N3SETD9
| Manufacturer | APVAsian Brands |
| MPN | APGL2012-3N3SETD9 |
| LCSC Part # | C54952045 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 520mA 3.3nH 130mΩ Multilayer inductor 0805 Fixed Inductors RoHS |
| Datasheet | APV APGL2012-3N3SETD9 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 5GHz | |
| DC Resistance(DCR) | 130mΩ | |
| Magnetic Core | Ceramic Core | |
| Type | Multilayer inductor | |
| Q @ Frequency | 12@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 5GHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 130mΩ | |
| Magnetic Core | Ceramic Core | |
| Type | Multilayer inductor | |
| Q @ Frequency | 12@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 5GHz | |
| DC Resistance(DCR) | 130mΩ | |
| Magnetic Core | Ceramic Core | |
| Type | Multilayer inductor | |
| Q @ Frequency | 12@100MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 520mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 5GHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 130mΩ | |
| Magnetic Core | Ceramic Core | |
| Type | Multilayer inductor | |
| Q @ Frequency | 12@100MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



