LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LCKELEC LCK-PH18-12729PC39D23-G1PT0 product image
  • LCK-PH18-12729PC39D23-G1PT0 thumbnail 1
  • LCK-PH18-12729PC39D23-G1PT0 thumbnail 2
  • LCK-PH18-12729PC39D23-G1PT0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LCKELEC LCK-PH18-12729PC39D23-G1PT0

Manufacturer
LCKELECAsian Brands
MPN
LCK-PH18-12729PC39D23-G1PT0
LCSC Part #
C54950767
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Through Hole 2 1.27mm Square pin 1A 1mm 3.9mm Gold 18P 2.3mm -40℃~+105℃ Black 1.27mm 2x9P Through Hole,P=1.27mm Headers, Male Pins
DatasheetLCKELEC LCK-PH18-12729PC39D23-G1PT0
Custom CablesMOQ 1pc
In-Stock: 1,985
1,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.145$ 0.1378$ 0.69
50+$ 0.1155$ 0.1098$ 5.49
150+$ 0.1007$ 0.0957$ 14.36
1,000+$ 0.0897$ 0.0853$ 85.30
2,000+$ 0.0808$ 0.0768$ 153.60
5,000+$ 0.0764$ 0.0726$ 363.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerLCKELEC
PackagingThrough Hole,P=1.27mm
Connector TypeThrough Hole
Contact MaterialBrass
Number of Rows2
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Current Rating1A
Insulation Height1mm
Length of Mating Pin3.9mm
Contact PlatingGold
Number of PINs18P
Length of End Connection Pin2.3mm
Operating Temperature-40℃~+105℃
ColorBlack
Row Spacing1.27mm
Pin Structure2x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.