FOSAN AO3407
| Manufacturer | FOSANAsian Brands |
| MPN | AO3407 |
| LCSC Part # | C54938717 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 4.1A 1.5V 1.2W 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs |
| Datasheet | FOSAN AO3407 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 82pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 82pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24,900
24,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0337$ 0.0304 | $ 0.61 |
| 200+ | $ 0.0264$ 0.0238 | $ 4.76 |
| 600+ | $ 0.0224$ 0.0202 | $ 12.12 |
| 3,000+ | $ 0.02$ 0.0180 | $ 54.00 |
| 9,000+ | $ 0.0179$ 0.0162 | $ 145.80 |
| 21,000+ | $ 0.0168$ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 82pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Output Capacitance(Coss) | 82pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 12nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C54938717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

