LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XHSC HC32F558JETJ-LQFP48

Manufacturer
XHSCAsian Brands
MPN
HC32F558JETJ-LQFP48
LCSC Part #
C54937044
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 240MHz LQFP-48(7x7) Microcontrollers
DatasheetXHSC HC32F558JETJ-LQFP48
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerXHSC
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O38
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
CPU CoreARM Cortex-M4
Program Storage Size512KB
Core Size32 Bit
CPU Maximum Speed240MHz
Oscillator TypeBuilt-in+External