LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi UCC27322DR-TUDI product image
  • UCC27322DR-TUDI thumbnail 1
  • UCC27322DR-TUDI thumbnail 2
  • UCC27322DR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi UCC27322DR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
UCC27322DR-TUDI
LCSC Part #
C54935132
Packaging
SOP-8
Customer #
Key Attributes
9A 4.5V~15V 9A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi UCC27322DR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7957$ 0.80
10+$ 0.7779$ 7.78
30+$ 0.7665$ 23.00
100+$ 0.7552$ 75.52
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Rise Time20ns
Low Level Delay Time25ns
High Level Delay Time35ns
Fall Time20ns
FeaturesEnable shutdown
Current - Output High(IOH)9A
Load TypeMOSFET
Quiescent Current75uA
Operating Temperature-40℃~+105℃
Voltage - Supply4.5V~15V
Driven ConfigurationLow Side
Current - Output Low(IOL)9A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece