Semiwell 1N4148W
| Manufacturer | SemiwellAsian Brands |
| MPN | 1N4148W |
| LCSC Part # | C54934196 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 100V 150mA SOD-123 Single Diodes |
| Datasheet | Semiwell 1N4148W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Semiwell | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1.25V@100mA;1V@10mA | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Semiwell | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1.25V@100mA;1V@10mA | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Semiwell | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1.25V@100mA;1V@10mA | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Semiwell | |
| Packaging | SOD-123 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 1.25V@100mA;1V@10mA | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

