LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 22DUB32AF product image
Images for reference only

SIEMENS 22DUB32AF

Manufacturer
MPN
22DUB32AF
LCSC Part #
C5493286
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 22DUB32AF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2537.3371$ 2537.34
200+$ 1012.4143$ 202482.86
500+$ 978.5838$ 489291.90
1,000+$ 961.867$ 961867.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

This product is a Size 1 reversing motor starter, three-phase full voltage, equipped with a solid-state overload relay. The relay current range is 0.75 - 3.4A, coil voltage is 110VAC 50HZ / 120VAC 60HZ, non-combination type, with an open-type enclosure.

Features

AI Translation
  • Three-phase full voltage
  • Solid-state overload relay
  • Current range 0.75 - 3.4A
  • Coil voltage 110VAC 50HZ / 120VAC 60HZ
  • Non-combination type
  • Open enclosure