BOURNS 3299Z-1-104
| Manufacturer | |
| MPN | 3299Z-1-104 |
| LCSC Part # | C5493243 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 500mW Through Hole |
| Datasheet | BOURNS 3299Z-1-104 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2412 | $ 5.24 |
| 200+ | $ 2.0919 | $ 418.38 |
| 500+ | $ 2.0224 | $ 1011.20 |
| 1,000+ | $ 1.9869 | $ 1986.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 100kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3/8 inch square/multiturn/cermet/industrial/sealed
- Five popular terminal styles
- Bushing mount
- RoHS compliant versions available
- For trimmer applications/handling guidelines, click here
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3299W-1-104 | BOURNS | Through Hole | 10 | $ 6.0241 | ||
| 3296Z-1-104LF | BOURNS | Through Hole | 5 | $ 2.0513 | ||
| 3292P-1-104LF | BOURNS | Through Hole | 0 | $ 17.1498 | ||
| 3296W-1-104A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296W-1-104RLF | BOURNS | Through Hole | 0 | $ 3.4575 | ||
| 3299P-1-104 | BOURNS | Through Hole | 0 | $ 3.7411 | ||
| 3299Z-1-104LF | BOURNS | Through Hole | 0 | $ 2.9587 | ||
| 3296W-1-104 | BOURNS | Through Hole | 0 | $ 4.7284 | ||
| 3296X-1-104RLF | BOURNS | Through Hole | 0 | $ 3.4517 | ||
| 3296P-1-104 | BOURNS | Through Hole | 0 | $ 3.863 | ||
| 3296X-1-104A | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3292X-1-104 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3296X-1-104R | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296W-1-104R | BOURNS | Through Hole | 0 | $ 4.7555 | ||
| 3296X-1-104ALF | BOURNS | Through Hole | 0 | $ 3.2666 | ||
| 3296Y-1-104 | BOURNS | Through Hole | 0 | $ 3.0539 | ||
| 3299X-1-104 | BOURNS | Through Hole | 0 | $ 3.6657 | ||
| 3292P-1-104 | BOURNS | Through Hole | 0 | $ 24.3755 | ||
| 3292W-1-104 | BOURNS | Through Hole | 0 | $ 19.4963 | ||
| 3299P-1-104LF | BOURNS | Through Hole | 0 | $ 3.1825 |

