G-Switch GT-USB-9805A-01
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-USB-9805A-01 |
| LCSC Part # | C54929667 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 2.0 SMD USB, DVI, HDMI Connector Adapters |
| Datasheet | G-Switch GT-USB-9805A-01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Solder Cup | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 24V | |
| Gender | Male | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Solder Cup | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Voltage Rating | 24V | |
| Gender | Male | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4703 | $ 0.47 |
| 10+ | $ 0.3714 | $ 3.71 |
| 30+ | $ 0.3308 | $ 9.92 |
| 200+ | $ 0.2773 | $ 55.46 |
| 400+ | $ 0.2546 | $ 101.84 |
| 1,000+ | $ 0.24 | $ 240.00 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Solder Cup | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 24V | |
| Gender | Male | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Solder Cup | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Voltage Rating | 24V | |
| Gender | Male | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

