LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BAS521,135

Manufacturer
MPN
BAS521,135
LCSC Part #
C549246
Packaging
SOD-523
Customer #
Key Attributes
16ns Standalone 300V 1V@100mA 250mA SOD-523 Single Diodes RoHS
DatasheetNexperia BAS521,135
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-523
Reverse Recovery Time (trr)16ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)300V
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)30nA@250V
Current - Rectified250mA

Introduction

AI Translation

High-voltage switching diode, fabricated using planar technology and housed in an SOD523 (SC-79) ultra-small SMD plastic package.

Features

AI Translation
  • High switching speed: trr ≤ 50 ns
  • High reverse voltage: VR ≤ 300 V
  • Repetitive peak forward current: IFRM ≤ 1 A
  • Ultra-compact SMD plastic package

Applications

AI Translation

High-speed switching, high-voltage switching