JUSHUO AFE03-S35FMA-1H
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFE03-S35FMA-1H |
| LCSC Part # | C54922025 |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) |
| Customer # | |
| Key Attributes | -45℃~+85℃ Flip-Top 35P 0.3mm Bottom Contact Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | JUSHUO AFE03-S35FMA-1H |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -45℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 35P | |
| Pitch | 0.3mm | |
| Height Above Board | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -45℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 35P |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Height Above Board | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -45℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 35P | |
| Pitch | 0.3mm | |
| Height Above Board | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered Pins) | |
| Operating Temperature | -45℃~+85℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 35P |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Height Above Board | 1mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
Help & FeedbackShow similar products (0) >
C54922025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



