LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS116GWJ product image
Images for reference only

Nexperia BAS116GWJ

Manufacturer
MPN
BAS116GWJ
LCSC Part #
C549193
Packaging
SOD-123
Customer #
Key Attributes
800ns 85V Standalone 1.25V@150mA 215mA SOD-123 Single Diodes RoHS
DatasheetNexperia BAS116GWJ
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3455$ 1.73
50+$ 0.3426$ 17.13
150+$ 0.3407$ 51.11
500+$ 0.3388$ 169.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-123
Reverse Recovery Time (trr)800ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)85V
Diode ConfigurationStandalone
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)5nA@75V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified215mA

Introduction

AI Translation

Low-leakage switching diode in SOD123 compact SMD plastic package.

Features

AI Translation
  • High switching speed: trr = 0.8μs
  • Low leakage current: IR = 3pA
  • Repetitive peak reverse voltage VRRM ≤ 85 V
  • Low capacitance: Cd = 2 pF
  • Small SMD plastic package
  • AEC-Q101 qualified

Applications

AI Translation

Low leakage current applications, general-purpose switching

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BAV116HWF-7DIODESSimilarSOD-123F5$ 0.0948
BAS116H,115NexperiaSimilarSOD-123F68,350$ 0.0665
BAS16H,115NexperiaSimilarSOD-123F234,540$ 0.0394
BAS16GWXNexperiaSimilarSOD-12316,265$ 0.1246
BAV19WJingdao MicroelectronicsSimilarSOD-123400$ 0.012
View and Compare All Alternative Parts.