GUOCONN 0.5*15P*150*A*4/4*8/8
| Manufacturer | GUOCONNAsian Brands |
| MPN | 0.5*15P*150*A*4/4*8/8 |
| LCSC Part # | C54916995 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | 0.3mm 15P 0.5mm Same Side 15cm P=0.5mm Flat Flex Cables (FFC, FPC) |
| Datasheet | GUOCONN 0.5*15P*150*A*4/4*8/8 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
Help & FeedbackShow similar products (0) >
In-Stock: 795
795 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0947 | $ 0.47 |
| 50+ | $ 0.0753 | $ 3.77 |
| 200+ | $ 0.0656 | $ 13.12 |
| 500+ | $ 0.0584 | $ 29.20 |
| 2,500+ | $ 0.0526 | $ 131.50 |
| 5,000+ | $ 0.0497 | $ 248.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 15cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0.5*15P*180*A*4/4*8/8 | GUOCONN | P=0.5mm | 385 | $ 0.1119 | ||
| 0.5*15P*130*B*3/3*4/4 | GUOCONN | P=0.5mm | 1,000 | $ 0.0783 | ||
| 0.5*15P*120*A*4/4*8/8 | GUOCONN | P=0.5mm | 200 | $ 0.087 |



