TORCH CC0805X5R50V105KN
| Manufacturer | TORCHAsian Brands |
| MPN | CC0805X5R50V105KN |
| LCSC Part # | C54916825 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1uF X5R ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | TORCH CC0805X5R50V105KN |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0227 | $ 1.14 |
| 500+ | $ 0.0185 | $ 9.25 |
| 3,000+ | $ 0.0161 | $ 48.30 |
| 6,000+ | $ 0.0147 | $ 88.20 |
| 24,000+ | $ 0.0135 | $ 324.00 |
| 51,000+ | $ 0.0128 | $ 652.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C54916825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CC0805X5R100V105KN | TORCH | Similar | 0805 | 560 | $ 0.1226 | ||
| CT41G-0805-2X1-50V-1uF-K(N) | TORCH | Similar | 0805 | 45,600 | $ 0.0358 | ||
| C0805B105K500NT | TORCH | Similar | 0805 | 15,920 | $ 0.0375 | ||
| CC0805X7R50V105KN | TORCH | Similar | 0805 | 89,940 | $ 0.0359 | ||
| CC0805X7S100V105KN | TORCH | Similar | 0805 | 2,620 | $ 0.1343 |



