LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JIERR JVD63V100M10X10 product image
  • JVD63V100M10X10 thumbnail 1
  • JVD63V100M10X10 thumbnail 2
  • JVD63V100M10X10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JVD63V100M10X10

Manufacturer
JIERRAsian Brands
MPN
JVD63V100M10X10
LCSC Part #
C54915540
Packaging
SMD,D10xL10.5mm
Customer #
Key Attributes
63V ±20% 100uF SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS
DatasheetJIERR JVD63V100M10X10
RoHS Compliance2 documents available
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2146$ 0.2039$ 1.02
50+$ 0.1688$ 0.1604$ 8.02
150+$ 0.1492$ 0.1418$ 21.27
500+$ 0.1247$ 0.1185$ 59.25
2,500+$ 0.1138$ 0.1082$ 270.50
5,000+$ 0.1073$ 0.1020$ 510.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D10xL10.5mm
Voltage Rating63V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance100uF
Ripple Current450mA@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.5mm
Diameter10mm