MICROCHIP 1N4561A
| Manufacturer | |
| MPN | 1N4561A |
| LCSC Part # | C5490888 |
| Packaging | TO-204AD(TO-3) |
| Customer # | |
| Key Attributes | 5.6V TO-204AD(TO-3) Single Zener Diodes |
| Datasheet | MICROCHIP 1N4561A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 120mΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 900Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 120mΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 900Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 170.5468 | $ 170.55 |
| 200+ | $ 68.0506 | $ 13610.12 |
| 500+ | $ 65.7761 | $ 32888.05 |
| 1,000+ | $ 64.6517 | $ 64651.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 120mΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 900Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-204AD(TO-3) | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 120mΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 900Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

