Nexperia 74LVTH125BQ,115
| Manufacturer | |
| MPN | 74LVTH125BQ,115 |
| LCSC Part # | C549065 |
| Packaging | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | 2.7V~3.6V 1 3 2.7ns@3.3V,50pF DHVQFN-14-EP(2.5x3) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Nexperia 74LVTH125BQ,115 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA | |
| Function | Output enable;Bus hold;Power-off isolation;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 3 | |
| Propagation Delay | 2.7ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Bus hold;Power-off isolation;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 3 | |
| Propagation Delay | 2.7ns@3.3V,50pF |
Introduction
The 74LVT125; 74LVTH125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Quad bus interface
- 3-state buffers
- Wide supply voltage range from 2.7 to 3.6 V
- BiCMOS high speed and output drive
- Output capability: +64 mA and -32 mA
- Direct interface with TTL levels
- Overvoltage tolerant inputs to 5.5 V
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- No bus current loading when output is tied to 5 V bus
- Power-up 3-state
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 500 mA per JESD 78 Class II Level B
- Complies with JEDEC standard JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to 85 °C
Applications
- Bus interface
- 3-state buffer
- Data input hold
- Partial power-down applications
- High-speed and output drive
- Direct TTL-level interface
- Overvoltage-tolerant inputs
- Hot insertion and extraction
- No bus current loading
- Power-up 3-state
- Partial power-down mode operation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA | |
| Function | Output enable;Bus hold;Power-off isolation;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 3 | |
| Propagation Delay | 2.7ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Bus hold;Power-off isolation;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 3 | |
| Propagation Delay | 2.7ns@3.3V,50pF |
Introduction
The 74LVT125; 74LVTH125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Quad bus interface
- 3-state buffers
- Wide supply voltage range from 2.7 to 3.6 V
- BiCMOS high speed and output drive
- Output capability: +64 mA and -32 mA
- Direct interface with TTL levels
- Overvoltage tolerant inputs to 5.5 V
- Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- No bus current loading when output is tied to 5 V bus
- Power-up 3-state
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 500 mA per JESD 78 Class II Level B
- Complies with JEDEC standard JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to 85 °C
Applications
- Bus interface
- 3-state buffer
- Data input hold
- Partial power-down applications
- High-speed and output drive
- Direct TTL-level interface
- Overvoltage-tolerant inputs
- Hot insertion and extraction
- No bus current loading
- Power-up 3-state
- Partial power-down mode operation
C549065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

