LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1822590 product image
Images for reference only

Phoenix Contact 1822590

Manufacturer
MPN
1822590
LCSC Part #
C5488550
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 8POS 5mm TH
DatasheetPhoenix Contact 1822590
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8535$ 3.85
180+$ 1.5386$ 276.95
540+$ 1.4865$ 802.71
990+$ 1.4613$ 1446.69
Standard Packaging90/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole,P=5mm
Current Rating10A
Voltage Rating (Max)300V
ColorBlack
Number of Pins8P
Mounting TypeThrough Hole
Number of PINs Per Row8
Number of Rows1
Pitch5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.