Nexperia 74LVC3G34GT,115
| Manufacturer | |
| MPN | 74LVC3G34GT,115 |
| LCSC Part # | C548782 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 3 1 4ns@5.5V,50pF XSON-8(1x2) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Nexperia 74LVC3G34GT,115 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 4uA | |
| Function | Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 4uA |
| Type | Description | |
|---|---|---|
| Function | Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
Introduction
The 74LVC3G34 is a triple buffer. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Complies with JEDEC standard:
- JESD8 - 7 (1.65 V to 1.95 V)
- JESD8 - 5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation in mixed 3.3V and 5V environments
- High noise immunity
- Direct TTL-level interface
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 4uA | |
| Function | Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 4uA |
| Type | Description | |
|---|---|---|
| Function | Level shifting;Power-off isolation | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 4ns@5.5V,50pF |
Introduction
The 74LVC3G34 is a triple buffer. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Direct interface with TTL levels
- Complies with JEDEC standard:
- JESD8 - 7 (1.65 V to 1.95 V)
- JESD8 - 5 (2.3 V to 2.7 V)
- JESD8C (2.7 V to 3.6 V)
- JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
- Level translation in mixed 3.3V and 5V environments
- High noise immunity
- Direct TTL-level interface
C548782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



