APEM 25349NA
| Manufacturer | |
| MPN | 25349NA |
| LCSC Part # | C5487103 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle 1A DPDT 30V Black Through Hole Slide Switches RoHS |
| Datasheet | APEM 25349NA |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 14.8mm | |
| Voltage Rating | 30V | |
| Length | 14.1mm | |
| Width | 8.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 14.8mm | |
| Voltage Rating | 30V | |
| Length | 14.1mm | |
| Width | 8.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 14.8mm | |
| Voltage Rating | 30V | |
| Length | 14.1mm | |
| Width | 8.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 14.8mm | |
| Voltage Rating | 30V | |
| Length | 14.1mm | |
| Width | 8.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

