LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74LVC2G34GV,125

Manufacturer
MPN
74LVC2G34GV,125
LCSC Part #
C548649
Packaging
SC-74
Customer #
Key Attributes
Dual buffer gate
DatasheetNexperia 74LVC2G34GV,125
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSC-74
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Operating Temperature-40℃~+125℃
Quiescent Supply Current4uA
FunctionLevel shifting;Power-off isolation
Current - Output High(IOH)32mA
Series74LVC
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
Number of Elements2
Propagation Delay2.2ns@3.3V,50pF

Introduction

AI Translation

The 74LVC2G34 is a dual buffer. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power dissipation
  • IOFF provides partial Power-down mode operation
  • Direct interface with TTL levels
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V), JESD8 - 5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level shifting in mixed 3.3V and 5V environments
  • Partial power-down applications
  • Direct TTL-level interface