LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0603JN360KP product image
  • CL0603JN360KP thumbnail 1
  • CL0603JN360KP thumbnail 2
  • CL0603JN360KP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0603JN360KP

Manufacturer
CHANGLONGAsian Brands
MPN
CL0603JN360KP
LCSC Part #
C54863657
Packaging
0603
Customer #
Key Attributes
100mW 360kΩ 75V Thick Film Resistor ±5% ±200ppm/℃ 0603 Chip Resistor - Surface Mount
DatasheetCHANGLONG CL0603JN360KP
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0011$ 0.11
1,000+$ 0.0009$ 0.90
5,000+$ 0.0007$ 3.50
10,000+$ 0.0006$ 6.00
50,000+$ 0.0005$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0603
Power(Watts)100mW
Resistance360kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃