LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YONGYUTAI PBSS5350Z

Manufacturer
YONGYUTAIAsian Brands
MPN
PBSS5350Z
LCSC Part #
C54859169
Packaging
SOT-223
Customer #
Key Attributes
50V 3A 1 PNP PNP SOT-223 Single Bipolar Transistors RoHS
DatasheetYONGYUTAI PBSS5350Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYONGYUTAI
PackagingSOT-223
Current - Collector Cutoff100nA
Operating Temperature-
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain200;100
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation1.35W
Current - Collector(Ic)3A
ConfigurationStandalone
Number1 PNP
typePNP
Vce Saturation(VCE(sat))100mV;180mV;300mV